Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Terminal Block Header 3 Position Top Screw 5mm Solder Straight Thru-Hole 16A

You may also like:
OSTTA030161 OSTTA030161
OSTTA020161 OSTTA020161
OSTTE020161 OSTTE020161
OSTTC022162 OSTTC022162
OSTTA024163 OSTTA024163
OSTTE030161 OSTTE030161
Price Reduced

$0.49 ea

1,402 ship on Sep. 29


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
250+ $0.22
500+ $0.19

Request a Large Quantity Quote

Terminal Block Header 3 Position Top Screw 5mm Solder Straight Thru-Hole 16A

Features

  • Number of Positions: 3
  • Voltage rating: 250VAC / 250VAC / 250VAC
  • Current rating: 16A
  • Wire range: 14-26 / 14-22 AWG
  • Torque: 2.6 Lb-In / 4 Kgf-cm / 0.6 Nm
  • Screw: M3
  • Wire strip length: 6-7mm
  • Withstanding voltage: 1.5KV / 1.5KV / 2KV
  • Operating temperature: -30°C to +105°C
  • Soldering temperature: 250°C ±10°C / 5 sec
  • Safety approval: UL / CSA / VDE


Report a problem
Suggest a product
Specification Value
Pitch (Inches)0.197
GenderFemale
No. of Positions3
DescriptionHeader
Maximum Current Rating (A)16
Rated Voltage (V)250
Top TerminationScrew
Body OrientationVertical
MountingThrough Hole
No. of Rows1
Contact PlatingTin
Bottom TerminationPC Pins
Wire Size14-26 AWG
Contact MaterialBrass
Housing MaterialThermoplastic
Housing ColorBlack
Pitch (mm)5
Product Depth9.0mm
Product Height12.6mm
Product Length15.6mm


Report a problem
Suggest a product