DPDT Toggle Switch Panel Mount 5A 120VAC 28VDC

You may also like:
1055-TA1365-EVX 1055-TA1365-EVX
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE
Slashed Prices - Limited Quantity

$8.95 ea

276 ship on Dec. 10


  • Jameco Part no.: 2281143
  • Manufacturer: C&K
  • Manufacturer no.: 7203P3YCQE
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $8.95
10+ $7.95
100+ $6.95
500+ $5.49

Request a Large Quantity Quote

DPDT Toggle Switch Panel Mount 5A 120VAC 28VDC

Features:

  • Contact Form: DPDT
  • Switch Function: ON-OFF-ON
  • Rated Current: 5A (AC/DC)
  • Rated Voltage: 120VAC/28VDC
  • Mounting Type: Panel Mount
  • Termination Style: PC Pin


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Switch FunctionON-OFF-ON
Contact Rating ([email protected])[email protected] & [email protected]
Mounting Hole Diameter (inch)0.25
Actuator TypeFlat
Termination StylePC Pins
Number of Pins6
Maximum Current Rating (A)5
Voltage Rating (DC)28
Voltage Rating (AC)120
Body ColorRed
Color - Actuator/CapChrome
Number of Positions3
Mounting StylePanel Mount, Rear
UL Flammability Code94V-0
Length (inch)0.5
Width (inch)0.45
Depth (inch)0.35
Height (inch)0.35
Actuator Length (inch)0.45
Lead Spacing A (inch)0.19
Lead Spacing B (inch)0.185
FeaturesKeyway
Maximum AC Voltage Rating250V
Contact PlatingNickel
Actuator MaterialBrass, Chrome Plated
Base MaterialDAP
Body OrientationStraight
Bushing TypeThreaded
Contact MaterialCopper Alloy, Silver Plated
Dielectric Strength1000Vrms
Electrical Life40000 Cycles
Housing MaterialStainless Steel
Maximum Contact Resistance10mOhm
Minimum Insulation Resistance1000MOhm
Seal DescriptionEpoxy
Seal LocationTerminals
Thread Size1/4-40


Report a problem
Suggest a product