Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Display 7-Segment Red 0.80 Inch Common Cathode RHDP 8mcd

You may also like:
UA5651-11-R UA5651-11-R
UC5621-11-R UC5621-11-R
LSD5101A LSD5101A
LSD3211-11 LSD3211-11
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LDD5121-20 (5621BS-1) LDD5121-20 (5621BS-1)

$1.95 ea

109 ship on Sep. 28


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

7 Segment LED Display Hi-efficiency Red Common Cathode 2V 20mA

Features:

  • Color: Hi-efficiency Red
  • Common Cathode
  • 18 Pins
  • Forward Voltage: 2V
  • Forward Current: 20mA
  • Wavelength: 627nm
  • Typical brightness: 8mcd


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
Character Height (inch)0.80
No. of Digits1
Illuminated ColorRed
ColorGrey
ConfigurationCommon Cathode
Dominant Wavelength628 nm
Intensity8 mcd
Decimal PointRHDP
Typical Vf(V)@If(mA)2.0 @ 20
Maximum Forward Current20 mA
Maximum Forward Voltage2.0 V


Report a problem
Suggest a product