Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Bar Display 8x Yellow 16mcd Single Bright Lens

You may also like:
LTA-1000HR LTA-1000HR
LTA-1000G LTA-1000G
304080004 304080004
LTA-10102KR LTA-10102KR
XGCBDX10D XGCBDX10D
UL10000-HR RRAK UL10000-HR RRAK
Clearance

$1.25 ea

10% discount applied in cart

180 ship on Aug. 10


  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99

Request a Large Quantity Quote

LED Bar Graph Array Yellow 80mA

Features:

  • Color: Yellow
  • Character Height: 0.20"
  • 16 Pins
  • Forward Voltage: 2.1V
  • Forward Current: 20mA
  • Wavelength: 588nm
  • Typical brightness: 16mcd


Report a problem
Suggest a product
Specification Value
LED Display TypeBar Graph
No. of LEDs8
LED Size.20" x .07"
Illuminated ColorYellow
Dimensions0.794"H x 0.394"W
ColorWhite
Dominant Wavelength569 nm
Intensity16 mcd
Forward Voltage - Vf (Typ.)2.1 V
Forward Current - If (Typ.)20 mA


Report a problem
Suggest a product