Photointerupter IR Emitter/Detector 3.12mm Gap 100mW

You may also like:
TCST2103 TCST2103
H21A1 H21A1
LTH-1550-01 LTH-1550-01
OPB606A OPB606A
QRD1114 QRD1114
IRLA075 IRLA075
Clearance

$0.79 ea

10% discount applied in cart

1,834 ship on May. 7


  • Jameco Part no.: 2281287
  • Manufacturer: National Semiconductor
  • Manufacturer no.: OPB3902
  • HTS code: 8541408000
  • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.69
100+ $0.55
500+ $0.49
1000+ $0.45

Request a Large Quantity Quote

Slotted Optical Switch 30V 30mA

Features:

  • LED Forward DC Current Max: 50mA
  • Collector-Emitter Voltage Max: 30V
  • Collector Current Max: 30mA
  • 4 pins without Tabs


Report a problem
Suggest a product
Specification Value
ConfigurationPhotointerupter
Peak Wavelength940 nm
Gap Width3.12 mm
Power Dissipation100 mW
Maximum Collector Emitter Voltage30 V
Maximum Emitter Collector Voltage5 V
Maximum Collector Current30 mA
Input Voltage1.3
Maximum Forward Current1000 mA
Size12.32x6.35mm
MountingPCB .1" LS


Report a problem
Suggest a product