0.187" (4.75mm) Quick Connect Miniature Switch Male Solder Connector

You may also like:
V3-23-D8 V3-23-D8
VM-05S-03D0-Z VM-05S-03D0-Z
V-10G3-1C24-K V-10G3-1C24-K
VS10N051C VS10N051C
VS10N021C2 VS10N021C2
M8-1P10S1 M8-1P10S1
Slashed Prices - Limited Quantity

$1.49 ea

1,702 ship on Sep. 20


  • Jameco Part no.: 2281415
  • Manufacturer: Omron
  • Manufacturer no.: V-012-1A4-T
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
100+ $0.99
500+ $0.85
1000+ $0.69

Request a Large Quantity Quote

0.187" (4.75mm) Quick Connect Miniature Switch Male Solder Connector

Features:

  • Tab Width: 0.187" (4.75mm)
  • Tab Thickness: 0.032" (0.81mm)
  • Termination Style: Solder
  • Mounting Type: Through Hole
  • Contact Material: Brass
  • Contact Finish: Tin


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product