Pushbutton Switch SPST-NC ON-MOM Standard Rear Panel Mount

You may also like:
MS102 MS102
R18-29B R18-29B
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R
Slashed Prices - Limited Quantity

$3.09 ea

10 ship on Sep. 23


  • Jameco Part no.: 2281487
  • Manufacturer: C&K
  • Manufacturer no.: KM3301RR05Q
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.09
10+ $2.95

Request a Large Quantity Quote

Pushbutton Switch SPST-NC ON-MOM Standard Rear Panel Mount

Specifications

  • Series: KM
  • Type: Standard
  • Circuit: SPST-NC
  • Switch Function*: ON-(OFF)
  • Current Rating: 1A (AC/DC)
  • Voltage Rating - AC: 125V
  • Voltage Rating - DC: 28V
  • Actuator Type: Plunger for Cap
  • Color - Actuator/Cap: White
  • Mounting Type: Panel Mount, Rear
  • Termination Style: Quick Connect - 0.110" (2.8mm)
  • Panel Cutout Dimensions: Circular - 6.35mm Dia
  • Operating Temperature: -30°C to 85°C
  • Electrical Life: 10,000 Cycles
*Note: (OFF) or MOM is momentary OFF function

Report a problem
Suggest a product
Specification Value
Contact FormSPST-NC
Switch FunctionON-(OFF)
Maximum Current Rating (A)1
Voltage Rating (DC)28
TypePush Button
Voltage Rating (AC)125
Actuator TypePlunger for Cap
ColorBlack
Color - Actuator/CapNatural
Mounting StylePanel
Termination StyleQuick Connect, 0.11"
Number of Pins2
UL Flammability Code94V-2
Length (inch)0.39
Width (inch)0.39
Depth (inch)0.46
Height (inch)0.23
Actuator Length (inch)0.3
Lead Spacing A (inch)0.24
Maximum Contact Resistance30 mΩ
Minimum Insulation Resistance1000 MΩ
Dielectric Strength1000 Vrms
Electrical Life10000 Cycles


Report a problem
Suggest a product