Pushbutton Switch DPDT ON-MOM Through Hole Right Angle

You may also like:
MS102 MS102
R18-29B R18-29B
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-23A-R R13-23A-R
R13-502A-05-BR R13-502A-05-BR

$3.35 ea

20 ship on Sep. 16


  • Jameco Part no.: 2281511
  • Manufacturer: C&K
  • Manufacturer no.: F2UOA01AAU
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.35
10+ $3.19

Request a Large Quantity Quote

Pushbutton Switch DPDT ON-MOM Through Hole Right Angle

Specifications

  • Series: F
  • Type: Standard
  • Circuit: DPDT
  • Switch Function*: ON-(ON)
  • Current Rating: 40mA (AC), 10mA (DC)
  • Voltage Rating - AC: 50V
  • Voltage Rating - DC: 30V
  • Actuator Type: Plunger for Cap
  • Color - Actuator/Cap: White
  • Mounting Type: Through Hole, Right Angle
  • Termination Style: PC Pin
  • Operating Temperature: -40°C to 70°C
  • Mechanical Life: 100,000 Cycles
  • Electrical Life: 100,000 Cycles
*Note: (ON) or MOM is momentary ON function

Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Switch FunctionON-(ON)
Maximum Current Rating (A)0.04
Voltage Rating (DC)30
TypePush Button
Voltage Rating (AC)50
Actuator TypePlunger for Cap
ColorBlack
Color - Actuator/CapWhite
Mounting StylePC Thru-Hole, Right Angle
Termination StylePC Pin
Number of Pins6
UL Flammability Code94V-0
Length (inch)0.83
Width (inch)0.35
Height (inch)0.57
Actuator Length (inch)0.35
Lead Spacing A (inch)0.157
Maximum Contact Resistance20 mΩ
Minimum Insulation Resistance1000 MΩ
Dielectric Strength1500 V
Electrical Life100000 Cycles


Report a problem
Suggest a product