Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Rotary Switch 2 to 4 Position SP4T 150mA (AC) 200mA (DC) 115VAC Panel Mount Solder Lug

You may also like:
G3SR022-R G3SR022-R
G3SR024-R G3SR024-R
G3SR023-R G3SR023-R
G3SR026-R G3SR026-R
KC52A13.00NPS KC52A13.00NPS
SR2511F-25FN SR2511F-25FN

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2281535
  • Manufacturer: Grayhill
  • Manufacturer no.: 50D90-01-1-AJN
  • HTS code: 8536507000
  • Electronics Parts Locator
# of units Price
1+ $18.59
10+ $17.69

Request a Large Quantity Quote

Rotary Switch 2 to 4 Position SP4T 150mA (AC) 200mA (DC) 115VAC Panel Mount Solder Lug

Specifications

  • Series: 50
  • Number of Positions: 2 to 4
  • Index Stops: Adjustable
  • Number of Decks: 1
  • Number of Poles per Deck: 1
  • Circuit per Deck: SP4T
  • Contact Timing: Non-Shorting (BBM)
  • Current Rating: 150mA (AC), 200mA (DC)
  • Voltage Rating - AC: 115V
  • Voltage Rating - DC: 28V
  • Actuator Type: Flatted (3.17mm Dia)
  • Actuator Length: 9.53mm
  • Angle of Throw: 90°
  • Contact Finish: Gold
  • Mounting Type: Panel Mount
  • Termination Style: Solder Lug
  • Depth Behind Panel: 18.77mm
  • Panel Cutout Dimensions: Circular - 6.45mm Dia
  • Operating Force: 5.761 to 17gfm


Report a problem
Suggest a product
Specification Value
Number of Poles1
Number of Positions4
Max Current (mA)150
Voltage Rating115VAC
Index Angle (Deg)90
Size (Length x Diameter) (inch)1.28 x 0.50
Shaft Diameter (inch)0.125
Shaft Length (inch)0.375
Shaft TypeD Flat Side
Terminal TypeSolder
Contact StyleNon-Shorting Break/Make


Report a problem
Suggest a product