Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Pushbutton Switch DPDT ON-MOM Standard Front Panel Mount Red Button

You may also like:
MS102-RED MS102-RED
R18-29B-BLK R18-29B-BLK
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R
Clearance

$21.95 ea

10% discount applied in cart

Lead time 3 weeks


  • Jameco Part no.: 2281551
  • Manufacturer: Grayhill
  • Manufacturer no.: 46-05-08-502-03
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.

Pushbutton Switch DPDT ON-MOM Standard Front Panel Mount Red Button

Specifications

  • Series: 46
  • Type: Standard
  • Circuit: DPDT
  • Switch Function*: ON-(ON)
  • Current Rating: 250mA (AC)
  • Voltage Rating - AC: 115V
  • Actuator Type: Round, Button
  • Color - Actuator/Cap: Red
  • Mounting Type: Panel Mount, Front
  • Termination Style: Solder Lug
  • Panel Cutout Dimensions: Rectangular - 16.28mm x 14.35mm
  • Operating Temperature: -40°C to 85°C
  • Electrical Life: 250,000 Cycles
*Note: (ON) or MOM is momentary ON function

Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Switch FunctionON-(ON)
Current Rating0.25 @ 125 VAC
Body ColorSilver
Actuator ColorRed
Termination StyleSolderable
Pins6
Length (inch)1.38
Actuator TypeRound Button
Voltage Rating (AC)115
Mounting StylePanel, Front
Electrical Life250000 Cycles


Report a problem
Suggest a product