Pushbutton Switch SPST-NC ON-MOM Standard Rear Panel Mount Black Button

You may also like:
R18-29B R18-29B
MGPB-SPST-3A MGPB-SPST-3A
MS102 MS102
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-23A-R R13-23A-R
R13-502A-05-BR R13-502A-05-BR

$2.29 ea

19 ship on Sep. 20


  • Jameco Part no.: 2281567
  • Manufacturer: TE Connectivity
  • Manufacturer no.: MSPS103B
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.29
10+ $2.19

Request a Large Quantity Quote

Pushbutton Switch SPST-NC ON-MOM Standard Rear Panel Mount Black Button

Specifications

  • Series: MSPS
  • Type: Standard
  • Circuit: SPST-NC
  • Switch Function*: ON-(OFF)
  • Current Rating: 500mA (AC)
  • Voltage Rating - AC: 125V
  • Actuator Type: Round, Button
  • Color - Actuator/Cap: Black
  • Mounting Type: Panel Mount, Rear
  • Termination Style: Solder Lug
  • Panel Cutout Dimensions: Circular - 6.35mm Dia
  • Operating Temperature: -20°C to 80°C
  • Electrical Life: 10,000 Cycles
*Note: (OFF) or MOM is momentary OFF function

Report a problem
Suggest a product
Specification Value
Contact FormSPST-NC
Switch FunctionON-(OFF)
Maximum Current Rating (A)0.5
TypePush Button
Voltage Rating (AC)125
Actuator TypeRound Button
ColorBrown
Color - Actuator/CapBlack
Mounting StylePanel, Rear
Termination StyleSolderable
Number of Pins2
Electrical Life10000 Cycles


Report a problem
Suggest a product