Pushbutton Switch DPDT ON-(ON) Panel Mount

You may also like:
MS102 MS102
R18-29B R18-29B
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R

$18.49 ea

5 ship on Oct. 17


  • Jameco Part no.: 2281591
  • Manufacturer: TE Connectivity
  • Manufacturer no.: MPA206RPC
  • Web Exclusive
# of units Price
1+ $18.49
10+ $17.95

Request a Large Quantity Quote

Pushbutton Switch DPDT ON-(ON) Panel Mount

Specifications

  • Series: MPA
  • Type: Standard
  • Circuit: DPDT
  • Switch Function*: ON-MOM
  • Current Rating: 6A (AC), 4A (DC)
  • Voltage Rating - AC: 125V
  • Voltage Rating - DC: 28V
  • Actuator Type: Plunger for Cap
  • Color - Actuator/Cap: -
  • Mounting Type: Panel Mount, Rear
  • Termination Style: PC Pin
  • Panel Cutout Dimensions: Circular - 6.35mm Dia
  • Operating Temperature: -20°C to 80°C
  • Electrical Life: 50,000 Cycles


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Switch FunctionON-MOM
Maximum Current Rating (A)6
Voltage Rating (DC)28
TypePush Button
Voltage Rating (AC)125
Actuator TypePlunger for Cap
ColorTeal
Color - Actuator/CapSilver
Mounting StylePanel, Rear
Termination StylePC Pin
Number of Pins6
Electrical Life50000 Cycles


Report a problem
Suggest a product