Relays
General Purpose
Single Channel Latching Relay Module with Touch Bistable Switch 12V
View larger image
Jameco Part no.:
2281639
Manufacturer:
Velleman
Manufacturer p/n:
VMA331
NCNR (Non-Cancelable, Non Returnable)
HTS code:
8536410020
User's Manual(current)
[299 KB ]
You may also like:
SP-1A
AK-100
21-886
JE250
JE255
21-880
$12.95
ea
Call 1-800-831-4242
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
5+
$12.95
Request a Large Quantity Quote
NOTE:
Order in multiples of 5
WARNING: Proposition 65
Jameco Part no.:
2281639
Manufacturer:
Velleman
Manufacturer no.:
VMA331
NCNR (Non-Cancelable, Non Returnable)
HTS code:
8536410020
User's Manual(current)
[299 KB ]
# of units
Price
5+
$12.95
Request a Large Quantity Quote
NOTE:
Order in multiples of 5
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Single Channel Latching Relay Module with Touch Bistable Switch 12V
Specifications
Power supply: 12 VDC
Supply current: 15 - 50 mA
Trigger current: 0.5 mA
Contact rating: 10 A 250 VAC / 10 A 30 VDC
Dimensions: 5 x 2.5 x 2 cm
Weight: 25 g
Report a problem
Suggest a product
Back to top
Specifications
No specifications are available at this time. Call for more information.
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
Single Channel Latching Relay Module with Touch Bistable Switch 12V
Image is representative only