*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Output Current (A) | 3 |
Additional Output Voltages (VDC) | 30 to 54 |
Input Voltage (VAC) | 180 to 295 |
Output Connector Type | Stripped and Tinned |
Length (inch) | 7.09 |
Width (inch) | 2.09 |
Height (inch) | 1.3 |
PFC Function | Yes |
Agency Approvals | CB/CE/EN/ENEC/EAC/CCC |
Maximum Output Power (W) | 100 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 0.7 |
Efficiency (%) | 90 |
Minimum Isolation Voltage | 3750V |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 90 |
Family | FDLC-100 |
Number of Outputs | 1 |
Color | Silver |
Style | Enclosed |
Output Voltage (Channel 1) | 30 VDC to 54 VDC |
Output Current (Channel 1) | 1.3 A to 3 A |