Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

20W DC-DC Regulated Converter DIP Package 48V Nominal Input 12V 1666mA Output

You may also like:
DCW03A-12 DCW03A-12
DKE10A-12 DKE10A-12
SKE15A-12 SKE15A-12
SKA15A-12 SKA15A-12
LDH-45A-1050W LDH-45A-1050W
RSD-100B-12 RSD-100B-12

$19.95 ea

Lead time 5 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2281815
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SCW20C-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $19.95
10+ $17.99

Request a Large Quantity Quote

20W DC-DC Regulated Converter DIP Package 48V Nominal Input 12V Output

Output Voltage @ Output Current: 12V @ 1.666A

Features:

  • DIP24 package with industry standard pinout
  • 2:1 wide input range
  • No minimum load required
  • Comply to EN55032 radiated Class A without additional components
  • High efficiency up to 89%
  • Protections: Short circuit (Continuous) / Overload
  • 1.5kVDC I/O isolation
  • Remote ON/OFF control
  • 3 years warranty

Applications

  • Outdoor and commercial LED Lighting
  • Telecom/Datacom system
  • Wireless network
  • Industrial control facility
  • Instrument
  • Analyzer
  • Detector
  • Data switch


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1.666
Maximum Output Power (W)20
FamilySCW20
Input Voltage Range (VDC)36 to 75
Input Voltage (VDC)48
Maximum Input Current (A)0.479
Output Connector TypePC Pins
Pin_Count9
Number of Outputs1
Supplier_PackageDIP-24
Product TypeDC-DC Regulated Single Output Converter
Efficiency (%)87
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)80
Length (inch)1.25
Width (inch)0.8
Height (inch)0.48
TypeIsolated
MountingThrough Hole


Report a problem
Suggest a product