Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

20W DC-DC Regulated Converter DIP Package 48V Nominal Input 15V 1333mA Output

You may also like:
SKE15A-24 SKE15A-24
DKE10A-15 DKE10A-15
RSD-100C-24 RSD-100C-24
DCW08A-15 DCW08A-15
DKE10B-15 DKE10B-15
DKA15B-15 DKA15B-15

$19.95 ea

Lead time 5 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2281823
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SCW20C-15
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $19.95
10+ $17.99

Request a Large Quantity Quote

20W DC-DC Regulated Converter DIP Package 48V Nominal Input 15V Output

Output Voltage @ Output Current: 15V @ 1.333A

Features:

  • DIP24 package with industry standard pinout
  • 2:1 wide input range
  • No minimum load required
  • Comply to EN55032 radiated Class A without additional components
  • High efficiency up to 89%
  • Protections: Short circuit (Continuous) / Overload
  • 1.5kVDC I/O isolation
  • Remote ON/OFF control
  • 3 years warranty

Applications

  • Outdoor and commercial LED Lighting
  • Telecom/Datacom system
  • Wireless network
  • Industrial control facility
  • Instrument
  • Analyzer
  • Detector
  • Data switch


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A)1.333
Maximum Output Power (W)20
FamilySCW20
Input Voltage Range (VDC)36 to 75
Input Voltage (VDC)48
Maximum Input Current (A)0.479
Output Connector TypePC Pins
Pin_Count9
Number of Outputs1
Supplier_PackageDIP-24
Product TypeDC-DC Regulated Single Output Converter
Efficiency (%)89
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)80
Length (inch)1.25
Width (inch)0.8
Height (inch)0.48
TypeIsolated
MountingThrough Hole


Report a problem
Suggest a product