6W DC-DC Regulated Converter DIP Package 48V Nominal Input 3v3 1200mA Output

You may also like:
VAWQ6-Q24-S5H VAWQ6-Q24-S5H
SKE10A-05 SKE10A-05
SKE15A-05 SKE15A-05
SD-25B-5 SD-25B-5
SLW05C-05 SLW05C-05
SLW05B-05 SLW05B-05

$7.95 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2281847
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SCWN06C-03
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $7.95
10+ $7.49

Request a Large Quantity Quote

6W DC-DC Regulated Converter DIP Package 48V Nominal Input 3.3V 1.2A Output

Output: 3.3 Volts DC @ 1.2 Amps

Features:

  • DIP24 package with industry standard pinout
  • 2:1 wide input range
  • No minimum load required
  • Comply to EN55032 radiated Class A without additional components
  • High efficiency up to 87%
  • Protections: Short circuit (Continuous) / Overload
  • 3kVDC I/O isolation
  • 3 years warranty

Applications

  • Telecom/Datacom system
  • Wireless network
  • Industrial control facility
  • Instrument
  • Analyzer
  • Detector
  • Data switch


Report a problem
Suggest a product
Specification Value
Output Voltage3.3 VDC
Output Current1.2 A
Power Rating6 W
Additional Output Voltages (VDC)n/a
Input Voltage Range36 VDC to 72 VDC
Input Voltage48 VDC
Maximum Input Current0.104 A
Output Connector TypeDIP-24
Pins8
Number of Outputs1
FamilySCWN06
Product TypeDC-DC Regulated Single Output
Efficiency79%
Minimum Operating Temperature-40°C
Maximum Operating Temperature90°C
Length1.25 in.
Width0.8 in.
Height0.4 in.
TypeIsolated


Report a problem
Suggest a product