Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

6W DC-DC Regulated Converter DIP Package 48V Nominal Input 12V 500mA Output

You may also like:
DCW03A-12 DCW03A-12
DKE10A-12 DKE10A-12
SKE15A-12 SKE15A-12
SKA15A-12 SKA15A-12
LDH-45A-1050W LDH-45A-1050W
RSD-100B-12 RSD-100B-12

$7.95 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2281895
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SCWN06C-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $7.49

Request a Large Quantity Quote

6W DC-DC Regulated Converter DIP Package 48V Nominal Input 12V 500mA Output

Output: 12 Volts DC @ 500 mA

Features:

  • DIP24 package with industry standard pinout
  • 2:1 wide input range
  • No minimum load required
  • Comply to EN55032 radiated Class A without additional components
  • High efficiency up to 87%
  • Protections: Short circuit (Continuous) / Overload
  • 3kVDC I/O isolation
  • 3 years warranty

Applications

  • Telecom/Datacom system
  • Wireless network
  • Industrial control facility
  • Instrument
  • Analyzer
  • Detector
  • Data switch


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)0.5
Maximum Output Power (W)6
FamilySCWN06
Input Voltage Range (VDC)36 to 72
Input Voltage (VDC)48
Maximum Input Current (A)0.148
Output Connector TypePC Pins
Pin_Count8
Number of Outputs1
Supplier_PackageDIP-24
Product TypeDC-DC Regulated Single Output
Efficiency (%)86
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)90
Length (inch)1.25
Width (inch)0.8
Height (inch)0.4
TypeIsolated
MountingThrough Hole


Report a problem
Suggest a product