Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

20W Reliable Raceway DC-DC Regulated Converter DIP Package 48V Nominal Input 5V 4A Output

You may also like:
VAWQ6-Q24-S5H VAWQ6-Q24-S5H
SKE10A-05 SKE10A-05
SKE15A-05 SKE15A-05
SD-25B-5 SD-25B-5
SLW05C-05 SLW05C-05
SLW05B-05 SLW05B-05

$35.95 ea

Lead time 6 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2282023
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSDW20G-05
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $35.95
10+ $29.39

Request a Large Quantity Quote

20W Reliable Raceway DC-DC Regulated Converter DIP Package 48V Nominal Input 5V 4A Output

Output: 5 Volts DC @ 4 Amps

Features:

  • DIP 2"x1" package with industry standard pinout
  • 4:1 wide input range
  • No minimum load required
  • Comply to EN55032 radiated Class A without additional components
  • High efficiency up to 87%
  • Protections: Short circuit (Continuous) / Overload
  • 1.5kVDC I/O isolation by models
  • 3 years warranty

Applications

  • Telecom/Datacom system
  • Wireless network
  • Industrial control facility
  • Instrument
  • Analyzer
  • Bus, tram, metro or railway system
  • Highly vibrating, heavily dusty, extremely low or high temperature harsh environment


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)4
Maximum Output Power (W)20
FamilyRSDW20
Input Voltage Range (VDC)18 to 75
Input Voltage (VDC)48
Maximum Input Current (A)0.465
Output Connector TypePC Pins
Pin_Count6
Number of Outputs1
Supplier_PackageDIP
Product TypeDC-DC Reliable Railway Single Output
Efficiency (%)89
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)85
Length (inch)2
Width (inch)1
Height (inch)0.4
TypeIsolated
MountingThrough Hole


Report a problem
Suggest a product