*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 1.67 |
Maximum Output Power (W) | 20 |
Additional Output Voltages (VDC) | n/a |
Input Voltage Range (VDC) | 43 to 160 |
Input Voltage (VDC) | 110 |
Maximum Input Current (A) | 0.202 |
Output Connector Type | DIP |
Pin_Count | 6 |
Number of Outputs | 1 |
Family | RSDW20 |
Product Type | DC-DC Reliable Railway Single Output |
Efficiency (%) | 90 |
Operating Temperature-Min (Cel) | -40 |
Operating Temperature-Max (Cel) | 85 |
Length (inch) | 2 |
Width (inch) | 1 |
Height (inch) | 0.4 |
Type | Isolated |