Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

20W Reliable Railway DC-DC Regulated Converter DIP Package 48V Input +/-5V +/-2A Dual Output

You may also like:
VAWQ6-Q24-S5H VAWQ6-Q24-S5H
SKE10A-05 SKE10A-05
SKE15A-05 SKE15A-05
SD-25B-5 SD-25B-5
SLW05C-05 SLW05C-05
SLW05B-05 SLW05B-05

$36.95 ea

Lead time 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2282095
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RDDW20G-05
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $36.95
10+ $30.29

Request a Large Quantity Quote

20W Reliable Railway DC-DC Regulated Converter DIP Package 48V Input +/-5V +/-2A Dual Output

Output: ±5 Volts DC @ 0 to ±2 Amps

Features:

  • DIP 2"x1" package with industry standard pinout
  • 4:1 wide input range
  • No minimum load required
  • Comply to EN55032 radiated Class A without additional components
  • High efficiency up to 87%
  • Protections: Short circuit (Continuous) / Overload
  • 1.5kVDC I/O isolation by models
  • 3 years warranty

Applications

  • Telecom/Datacom system
  • Wireless network
  • Industrial control facility
  • Instrument
  • Analyzer
  • Bus, tram, metro or railway system
  • Highly vibrating, heavily dusty, extremely low or high temperature harsh environment


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)2
Maximum Output Power (W)20
FamilyRDDW20
Additional Output Voltages (VDC)-5
Input Voltage Range (VDC)18 to 75
Input Voltage (VDC)48
Maximum Input Current (A)0.468
Output Connector TypePC Pins
Pin_Count6
Number of Outputs2
Supplier_PackageDIP
Product TypeDC-DC Reliable Railway Dual Output
Efficiency (%)89
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)85
Length (inch)2
Width (inch)1
Height (inch)0.4
TypeIsolated
MountingThrough Hole


Report a problem
Suggest a product