10W Reliable Railway DC-DC Regulated Converter DIP Package 110V Input 12V 835mA Output

You may also like:
DKE10A-12 DKE10A-12
SKE15A-12 SKE15A-12
LDH-45A-1050W LDH-45A-1050W
SKA15A-12 SKA15A-12
RSD-100B-12 RSD-100B-12
SPBW06F-12 SPBW06F-12

$20.95 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2282151
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSDW10H-12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $20.95
10+ $18.89

Request a Large Quantity Quote

10W Reliable Railway DC-DC Regulated Converter DIP Package 110V Input 12V 835mA Output

Output: 12 Volts DC @ 835 mA

Features:

  • DIP24 package with industry standard pinout
  • 4:1 wide input range
  • No minimum load required
  • Comply to EN55032 radiated Class A without additional components
  • High efficiency up to 87%
  • Protections: Short circuit (Continuous) / Overload/ Over Voltage / Input Under voltage
  • 3kVDC I/O isolation
  • 3 years warranty

Applications

  • Telecom/Datacom system
  • Wireless network
  • Industrial control facility
  • Instrument
  • Analyzer
  • Bus, tram, metro or railway system
  • Highly vibrating, heavily dusty, extremely low or high temperature harsh environment


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current0.835 A
Power Rating10 W
Additional Output Voltages (VDC)n/a
Input Voltage Range43 VDC to 160 VDC
Input Voltage110 VDC
Maximum Input Current0.104 A
Output Connector TypeDIP-24
Pins9
Number of Outputs1
FamilyRSDW10
Product TypeDC-DC Reliable Railway Single Output
Efficiency87%
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Length2 in.
Width1 in.
Height0.4 in.
TypeIsolated


Report a problem
Suggest a product