*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 0.416 |
Maximum Output Power (W) | 10 |
Additional Output Voltages (VDC) | -12 |
Input Voltage Range (VDC) | 43 to 160 |
Input Voltage (VDC) | 110 |
Maximum Input Current (A) | 0.105 |
Output Connector Type | DIP-24 |
Pin_Count | 9 |
Number of Outputs | 2 |
Family | RDDW10 |
Product Type | DC-DC Reliable Railway Dual Output |
Efficiency (%) | 87 |
Operating Temperature-Min (Cel) | -40 |
Operating Temperature-Max (Cel) | 85 |
Length (inch) | 1.25 |
Width (inch) | 0.8 |
Height (inch) | 0.5 |
Type | Isolated |