10W Reliable Railway DC-DC Regulated Converter DIP Package 110V Input +/-15V +/-333mA Dual Output

You may also like:
SKE15A-24 SKE15A-24
DKE10A-15 DKE10A-15
RSD-100C-24 RSD-100C-24
DCW08A-15 DCW08A-15
DKE10B-15 DKE10B-15
DKA15B-15 DKA15B-15

$21.95 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2282199
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RDDW10H-15
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $21.95
5+ $19.59
25+ $17.10

Request a Large Quantity Quote

10W Reliable Railway DC-DC Regulated Converter DIP Package 110V Input +/-15V +/-333mA Dual Output

Output: ±15 Volts DC @ 0 to ±333 mA

Features:

  • DIP24 package with industry standard pinout
  • 4:1 wide input range
  • No minimum load required
  • Comply to EN55032 radiated Class A without additional components
  • High efficiency up to 87%
  • Protections: Short circuit (Continuous) / Overload/ Over Voltage / Input Under voltage
  • 3kVDC I/O isolation
  • 3 years warranty

Applications

  • Telecom/Datacom system
  • Wireless network
  • Industrial control facility
  • Instrument
  • Analyzer
  • Bus, tram, metro or railway system
  • Highly vibrating, heavily dusty, extremely low or high temperature harsh environment


Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current0.333 A
Power Rating10 W
Additional Output Voltages (VDC)-15
Input Voltage Range43 VDC to 160 VDC
Input Voltage110 VDC
Maximum Input Current0.104 A
Output Connector TypeDIP-24
Pins9
Number of Outputs2
FamilyRDDW10
Product TypeDC-DC Reliable Railway Dual Output
Efficiency88%
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Length1.25 in.
Width0.8 in.
Height0.5 in.
TypeIsolated


Report a problem
Suggest a product