3200W 1U Profile AC-DC Single Output Power Supply with PFC and Parallel Function 48V 67A

You may also like:
SE-600-48 SE-600-48
RSP-1000-48 RSP-1000-48
SP-240-48 SP-240-48
RSP-1500-48 RSP-1500-48
SE-450-48 SE-450-48
RS-150-48 RS-150-48

$585.00 ea

Call 1-800-831-4242

TARIFF FREE PRODUCT


  • Jameco Part no.: 2282327
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DPU-3200-48
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $585.00
10+ $532.84

Request a Large Quantity Quote

3200W 1U Profile AC-DC Single Output Power Supply with PFC and Parallel Function 48V 67A

Output: 48 Volts DC @ 67 Amps

Features:

  • Built-in active PFC function
  • Forced air cooling by built-in DC fan
  • Output voltage and constant current level programmable
  • Active current sharing up to 16000W (4+1)
  • High efficiency up to 94.5%
  • Protections: Short circuit / Overload/ Over Voltage / Over temperature
  • 5 year warranty

Applications

  • Factory control or automation apparatus
  • Test and measurement instrument
  • Laser related machine
  • Aging facility
  • Digital broadcasting
  • Constant current source
  • Redundant system


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48.0
Output Current (A)67.00
Maximum Output Power (W)3216
FamilyDPU-3200
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)17.00
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EAC
Efficiency (%)94.5
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)12.83
Width (inch)4.21
Height (inch)1.61
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)48 VDC
Output Current (Channel 1)67 A
Output Voltage (Channel 2)5 VDC
Output Current (Channel 2)0.3 A
Output Voltage (Channel 3)12 VDC
Packaging0.8 A


Report a problem
Suggest a product