50W DALI Push Dimming Constant Power MODE Linear LED Driver

You may also like:
XLG-240-H-A XLG-240-H-A
XLG-240-H-AB XLG-240-H-AB
XLG-240-L-A XLG-240-L-A
XLG-240-L-AB XLG-240-L-AB
XLG-240-M-A XLG-240-M-A
XLG-240-M-AB XLG-240-M-AB

$31.40 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2282351
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LDC-55DA
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $31.40
10+ $28.50

Request a Large Quantity Quote

50W DALI Push Dimming Constant Power MODE Linear LED Driver

500 to 1600 mA @ 27 to 56 Volts DC

Features

  • Input voltage: 180 to 295 VAC @ 47 to 63 Hz
  • Built-in active PFC function
  • Class 2 Power Supply
  • Metal housing design
  • Flicker Free design
  • Full Power at 70 to 100% max Current
  • No load / Standby power consumption <0.5W
  • Output current level pre-settable
  • Constant Power mode output
  • Typical lifetime: >50,000 hours
  • SELV and Isolated
  • Agency approvals: UL, CUL, TUV, CEC, CCC
  • 5 year warranty

Applications

  • Linear LED lighting
  • LED panel lighting
  • Indoor LED lighting


Report a problem
Suggest a product
Specification Value
Output Current (A)1.6
Maximum Output Power (W)55
FamilyLDC-55
Additional Output Voltages (VDC)27 to 56
Input Voltage (VAC)180 to 295
Input Frequency47 to 63
Maximum Input Current (A)0.35
Output Connector TypeTerminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Efficiency (%)90


Report a problem
Suggest a product