650W 3 in 1 Dimming Constant Power Mode LED Driver 2800mA

You may also like:
HLG-240H-C2100A HLG-240H-C2100A
HLG-240H-C2100B HLG-240H-C2100B
HLG-240H-C1400A HLG-240H-C1400A
HLG-240H-C1050B HLG-240H-C1050B
LCM-40U LCM-40U
IDLC-45-1050 IDLC-45-1050

$222.00 ea

Factory Stock - Ships on Oct. 21

TARIFF FREE PRODUCT


  • Jameco Part no.: 2282367
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HVGC-650-L-AB
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $222.00
10+ $202.41

Request a Large Quantity Quote

650W 3 in 1 Dimming Constant Power Mode LED Driver 2.8A

2.8 Amps @ 92.8 to 232 Volts DC

Features

  • Input voltage: 180 to 528 VAC @ 47 to 63 Hz
  • Built-in active PFC function
  • Metal housing design Class 1 design
  • IP67 design for indoor or outdoor installations
  • Constant Power mode output
  • Typical lifetime: >50,000 hours
  • 5 year warranty

Applications

  • Linear LED lighting
  • LED panel lighting
  • Indoor LED lighting


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)232
Output Current (A)2.8
Maximum Output Power (W)649.6
FamilyHVGC-650
Additional Output Voltages (VDC)92.8 to 232
Input Voltage (VAC)180 to 528
Input Frequency47 to 63
Maximum Input Current (A)2.1
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CB/CE/FCC/ENEC/EAC
Efficiency (%)95
Minimum Isolation Voltage4200V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)85
Length (inch)11.02
Width (inch)5.67
Height (inch)1.91
ColorSilver
StyleEnclosed
Output Voltage (Channel 1)92.8 VDC to 232 VDC
Output Current (Channel 1)1.4 A to 3.5 A


Report a problem
Suggest a product