650W 3 in 1 Dimming Constant Power Mode LED Driver 4200mA

You may also like:
HLG-240H-C1400A HLG-240H-C1400A
HLG-240H-C2100B HLG-240H-C2100B
LCM-40U LCM-40U
IDLC-45-1050 IDLC-45-1050
HLG-240H-C1050A HLG-240H-C1050A
RFP-M1M3-3A RFP-M1M3-3A

$222.00 ea

Lead time 7 weeks

TARIFF FREE PRODUCT


  • Jameco Part no.: 2282383
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HVGC-650-M-AB
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $222.00
10+ $202.40

Request a Large Quantity Quote

650W 3 in 1 Dimming Constant Power Mode LED Driver 4.2A

4.2 Amps @ 62 to 155 Volts DC

Features

  • Input voltage: 180 to 528 VAC @ 47 to 63 Hz
  • Built-in active PFC function
  • Metal housing design Class 1 design
  • IP67 design for indoor or outdoor installations
  • Constant Power mode output
  • Typical lifetime: >50,000 hours
  • 5 year warranty

Applications

  • Linear LED lighting
  • LED panel lighting
  • Indoor LED lighting


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)155
Output Current (A)4.2
Maximum Output Power (W)651
FamilyHVGC-650
Additional Output Voltages (VDC)62 to 155
Input Voltage (VAC)180 to 528
Input Frequency47 to 63
Maximum Input Current (A)2.1
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CB/CE/FCC/EN/ENEC/EAC
Efficiency (%)95
Minimum Isolation Voltage4200V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)85
Length (inch)11.02
Width (inch)5.67
Height (inch)1.91
ColorSilver
StyleEnclosed
Output Voltage (Channel 1)62 VDC to 155 VDC
Output Current (Channel 1)2.1 A to 5.25 A


Report a problem
Suggest a product