650W 3 in 1 Dimming Constant Power Mode LED Driver 11200mA

You may also like:
HVGC-650-M-AB HVGC-650-M-AB
HLG-240H-C1400A HLG-240H-C1400A
LCM-40U LCM-40U
HLG-240H-C1050A HLG-240H-C1050A
HLG-240H-C1750A HLG-240H-C1750A
HVGC-650-L-AB HVGC-650-L-AB
LCM-40UDA LCM-40UDA

$222.00 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2282415
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HVGC-650-U-AB
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $222.00
5+ $202.40

Request a Large Quantity Quote

650W 3 in 1 Dimming Constant Power Mode LED Driver 11.2A

11.2 Amps @ 24 to 58 Volts DC

Features

  • Input voltage: 180 to 528 VAC @ 47 to 63 Hz
  • Built-in active PFC function
  • Metal housing design Class 1 design
  • IP67 design for indoor or outdoor installations
  • Constant Power mode output
  • Typical lifetime: >50,000 hours
  • 5 year warranty

Applications

  • Linear LED lighting
  • LED panel lighting
  • Indoor LED lighting


Report a problem
Suggest a product
Specification Value
Output Voltage58 VDC
Output Current11.2 A
Output Range24 VDC to 58 VDC
Input Voltage180 VAC to 528 VAC
Output Connector TypeStripped and Tinned
Product Length11.02 in.
Width5.67 in.
Height1.91 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, FCC, EN, ENEC, EAC
Power Rating649.6 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current2.1 A
Efficiency95.5%
Minimum Isolation Voltage4200V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
FamilyHVGC-650
Number of Outputs1
ColorSilver
StyleEnclosed
Output Voltage (Channel 1)24 VDC to 58 VDC
Output Current (Channel 1)5.6 A to 14 A


Report a problem
Suggest a product