*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 116 |
Output Current (A) | 4.33 |
Maximum Output Power (W) | 301.6 |
Family | HBGC-300 |
Additional Output Voltages (VDC) | 58 to 116 |
Input Voltage (VAC) | 90 to 305 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 3 |
Output Connector Type | Stripped and Tinned |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Agency Approvals | UL/CUL/CB/CE/EN/ENEC/EAC/CCC |
Efficiency (%) | 93.5 |
Minimum Isolation Voltage | 3750V |
Operating Temperature-Min (Cel) | -40 |
Operating Temperature-Max (Cel) | 80 |
Length (inch) | 7.54 |
Width (inch) | 7.54 |
Height (inch) | 2.72 |
Type | Auto Switching |
Style | Enclosed |