300W Constant Power Mode LED Driver with DALI Dimming 5600mA

You may also like:
HLG-240H-C1400A HLG-240H-C1400A
HLG-240H-C2100B HLG-240H-C2100B
LCM-40U LCM-40U
IDLC-45-1050 IDLC-45-1050
HLG-240H-C1050A HLG-240H-C1050A
HLG-240H-C700B HLG-240H-C700B

$95.00 ea

Lead time 7 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2282487
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HBGC-300-H-DA
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $95.00
10+ $86.50

Request a Large Quantity Quote

300W Constant Power Mode LED Driver with DALI Dimming 5.6A

5.6 Amps @ 29 to 58 Volts DC

Features

  • Input voltage: 180 to 305 VAC @ 47 to 63 Hz
  • Built-in active PFC function
  • Full power at 60 to 100% max current
  • IP67 design for indoor or outdoor installations
  • Constant Power mode output
  • Typical lifetime: >50,000 hours
  • 5 year warranty

Applications

  • LED bay lighting
  • LED stage lighting
  • LED spot lighting


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)58
Additional Output Voltages (VDC)29 to 58
Output Current (A)8.67
Input Voltage (VAC)90 to 305
Output Connector TypeStripped and Tinned
Length (inch)7.54
Width (inch)7.54
Height (inch)2.72
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)301.6
Input Frequency47 to 63
Maximum Input Current (A)3
Efficiency (%)92.5
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)80
FamilyHBGC-300
Number of Outputs1
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product