20MHz Handheld DMM and Oscilloscope with USB Interface, Color LCD Display, 2 Channel, CAT III 750V, CAT IV 600V with Record, Save, and Trend Functions.
Specifications
Type: Handheld
Bandwidth: 20 MHz
Channels: 2
Display Type: LCD - Color
Interface: USB
Memory Size: 1.024 kpts
Function: Record, Save, Trend, DMM
Probe Type: -
Sampling Rate (Per Second): 400 k
Input Impedance: 1M - 20 pF
Rise Time (Typ): 8.75 ns
Voltage - Input (Max): CAT III 750 V, CAT IV 600 V
Voltage - Supply: 10.8 VDC Battery, 22 VDC Adapter
Includes: Adapter, Battery Charger/Adapter, Hook Clips, Test Leads
Hazardous Material Packing Requirements: Lithium Ion Cell or Battery - Instr. 967, Sect. II: Contained in Equipment