1000W AC/DC Enclosed Switching Power Supply 12V 80A

You may also like:
RS-25-12 RS-25-12
RS-15-12 RS-15-12
RS-75-12 RS-75-12
RS-150-12 RS-150-12
SP-240-12 SP-240-12
LRS-150-12 LRS-150-12

$201.00 ea

Call 1-800-831-4242

TARIFF FREE PRODUCT


  • Jameco Part no.: 2282815
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HRPG-1000-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $201.00
10+ $183.40

Request a Large Quantity Quote

1000W AC/DC Enclosed Switching Power Supply 12V 80A

12 Volts DC @ 80 Amps

Specifications:

  • Universal AC input / Full range
  • Built-in active PFC function
  • High efficiency up to 94%
  • Withstand 300VAC surge input for 5 seconds
  • Input: 85-264VAC @ 47-63Hz
  • Built-in DC OK signal
  • Built in remote ON-OFF control
  • No load power consumption
  • 5-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC

Applications:

  • Factory control or automation apparatus
  • Test and measurement instrument
  • Laser related machine
  • Aging equipment
  • RF applications


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12.0
Output Current (A)80
Maximum Output Power (W)960
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)8.5
Output Connector TypeScrew Terminal Block
Number of Outputs1
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)91.5
FamilyHRPG-1000
Product TypeAC to DC Power Supply
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Length (inch)8.58
Width (inch)4.13
Height (inch)2.5
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)80 A


Report a problem
Suggest a product