Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1000W AC/DC Enclosed Switching Power Supply 15V 64A

You may also like:
PSPA-1000-15 PSPA-1000-15
RS-25-15 RS-25-15
RS-75-15 RS-75-15
SE-600-15 SE-600-15
RS-150-15 RS-150-15
RS-50-15 RS-50-15
RS-15-15 RS-15-15

$201.00 ea

Lead time 13 weeks

TARIFF FREE PRODUCT


  • Jameco Part no.: 2282823
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HRPG-1000-15
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $201.00
10+ $183.40

Request a Large Quantity Quote

1000W AC/DC Enclosed Switching Power Supply 15V 64A

15 Volts DC @ 64 Amps

Specifications:

  • Universal AC input / Full range
  • Built-in active PFC function
  • High efficiency up to 94%
  • Withstand 300VAC surge input for 5 seconds
  • Input: 85-264VAC @ 47-63Hz
  • Built-in DC OK signal
  • Built in remote ON-OFF control
  • No load power consumption
  • 5-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC

Applications:

  • Factory control or automation apparatus
  • Test and measurement instrument
  • Laser related machine
  • Aging equipment
  • RF applications


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15.0
Output Current (A)64
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)8.58
Width (inch)4.13
Height (inch)2.5
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Maximum Input Current (A)8.5
Number of Outputs1
Maximum Output Power (W)960
Efficiency (%)92
FamilyHRPG-1000
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)15 VDC
Output Current (Channel 1)64 A


Report a problem
Suggest a product