48V 5A 240W Three Phase Industrial DIN Rail Power Supply

You may also like:
SDR-240-48 SDR-240-48
DR-120-48 DR-120-48
SDR-480-48 SDR-480-48
SDR-120-48 SDR-120-48
DRC-100B DRC-100B
MDR-60-48 MDR-60-48
SPECIAL PRICING

$80.80 ea

10% discount applied in cart

9 ship on Jan. 18

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2282855
  • Manufacturer: MEAN WELL
  • Manufacturer no.: TDR-240-48
  • HTS code: 8504407012
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $80.80
10+ $73.50

Request a Large Quantity Quote

48V 5A 240W Three Phase Industrial DIN Rail Power Supply

48 Volts DC @ 5 Amps

Specifications

  • Output Power: 240 watts
  • Input Voltage: 3-phase 340-550 VAC @ 47-63 Hz; 480-780 VDC

Features

  • Three-phase 340-550VAC wide range input (Dual phase operation possible)
  • 63mm slim width
  • Built-in active PFC function compliance to EN61000-3-2
  • High efficiency 92% and low power dissipation
  • Protections: Short circuit, overload, over voltage, over temperature
  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • Can be installed on DIN rail TS-35/7.5 or 15
  • UL61010 (industrial control equipment) approved
  • EN61000-6-2 (EN50082-2) industrial immunity level
  • 3 year warranty

Applications

  • Industrial control systems
  • Semiconductor fabrication equipment
  • Factory automation
  • Electro-mechanical apparatus


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48.0
Output Current (A)5.00
Maximum Output Power (W)240.0
Input Voltage (VAC)340 to 550
Input Frequency47 to 63
Output Connector TypeScrew Terminal
Size (W" x H" x D")2.48 x 4.93 x 4.47
Agency ApprovalsUL/CUL/TUV/CE/EN/EAC
Low Power Source (LPS)No
PFC FunctionYes
Maximum Input Current (A)0.69
FamilyTDR-240
Efficiency (%)92
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
ColorBlack


Report a problem
Suggest a product