*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Output Current (A) | 2 |
Maximum Output Power (W) | 301.6 |
Family | ELGC-300 |
Additional Output Voltages (VDC) | 116 to 232 |
Input Voltage (VAC) | 100 to 305 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 3 |
Output Connector Type | Stripped and Tinned |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Agency Approvals | UL/CUL/CB/CE/EN/ENEC/EAC/CCC |
Efficiency (%) | 94.5 |
Minimum Isolation Voltage | 3750V |
Operating Temperature-Min (Cel) | -40 |
Operating Temperature-Max (Cel) | 85 |
Length (inch) | 9.69 |
Width (inch) | 3.03 |
Height (inch) | 1.56 |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 116 VDC to 232 VDC |
Output Current (Channel 1) | 0.65 A to 2 A |