300W Constant Power Mode LED Driver with DALI Dimming 5600mA

You may also like:
HLG-240H-C1400A HLG-240H-C1400A
HLG-240H-C2100B HLG-240H-C2100B
LCM-40U LCM-40U
IDLC-45-1050 IDLC-45-1050
HLG-240H-C1050A HLG-240H-C1050A
RFP-M1M3-3A RFP-M1M3-3A

$76.00 ea

Lead time 7 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2282927
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ELGC-300-H-DA
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $76.00
10+ $69.20

Request a Large Quantity Quote

300W Constant Power Mode LED Driver with DALI Dimming 5.6A

5.6 Amps @ 29V - 58V

Features

  • Full power at 65-100% max current
  • Built-in active PFC function
  • IP67 design for indoor or outdoor installations
  • Typical lifetime >50,000 hours
  • 5 years warranty

Applications:

  • LED bay lighting
  • LED stage lighting
  • LED spot lighting
  • LED fishing lighting
  • LED horticulture lighting
  • Stadium lighting


Report a problem
Suggest a product
Specification Value
Additional Output Voltages (VDC)29 to 58
Output Current (A)8
Input Voltage (VAC)100 to 305
Output Connector TypeStripped and Tinned
Length (inch)9.69
Width (inch)3.03
Height (inch)1.56
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)301.6
Input Frequency47 to 63
Maximum Input Current (A)3
Efficiency (%)92.5
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)85
FamilyELGC-300
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)29 VDC to 58 VDC
Output Current (Channel 1)2.6 A to 8 A


Report a problem
Suggest a product