54W 12V 4.5A AC-DC High Reliability Interchangeable Medical Adaptor 2.1mm Plug

You may also like:
PSAA30R-120R PSAA30R-120R
RPA RPA
FW75550/12 FW75550/12
PLA12R-120 PLA12R-120
PSAC12R-120-R PSAC12R-120-R
AC PLUG-US AC PLUG-US

$26.60 ea

Factory Stock - Ships on Sep. 23

TARIFF FREE PRODUCT


  • Jameco Part no.: 2282959
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GEM60I12-P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $26.60
10+ $24.22

Request a Large Quantity Quote

54W 12V 4.5A AC-DC High Reliability Interchangeable Medical Adaptor 2.1mm Plug

12 Volts DC @ 4.5 Amps

Features

  • Uses interchangeable AC plugs (Interchangeable AC plug kit sold separately, see P/N: 2249352)
  • Output Connector: 2.1mm x 5.5mm, center positive cylindrical female plug
  • Medical safety approved (2 MOPP) according to ANSI/AAMI ES60601-1-1-11
  • Ultra slim, compact size
  • Extremely Low leakage current
  • No load power consumption< 0.075W
  • Energy efficiency Level VI
  • Class II power
  • Protections: Short circuit / Overload / Over voltage
  • Fully enclosed plastic case
  • 3 year warranty

Applications

  • Blood glucose meter
  • Blood pressure meter
  • Nebulizer
  • Inhaler
  • Portable medical device
  • Sleep apnea devices


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)4.5
Maximum Output Power (W)54
AC Power CordAC Plug Clips sold separately
FamilyGEM60I
Input Voltage (VAC)80 to 264
Input ConnectorAvailable Seperately
Input Frequency47 to 63
Maximum Input Current (A)1.5
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter positive
Number of Outputs1
Output Cord Length (feet)3
Product TypeAC to DC Power Supply
MFR Product FamilyGEM60I
Efficiency (%)88
Output Voltage (VDC)12
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)2.97
Width (inch)1.54
Height (inch)2.21
Agency ApprovalsUL/CUL/TUV/CB/FCC/CE/EAC
ColorBlack
TypeSwitching
StyleMedical Enclosed
Product NoteLevel VI


Report a problem
Suggest a product