*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 6 A |
Input Voltage | 80 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.1mm x 5.5mm |
Polarity | Center positive |
Size (L" x W" x H") | 2.97 x 1.26 x 1.87 |
Agency Approvals | TUV, CB, CE, EN, EAC |
Input Connector | CEE 7/16 |
Output Cord Length | 3 ft. |
Power Rating | 30 W |
Family | GSM60E |
Maximum Input Current | 1.5 A |
Number of Outputs | 1 |
Efficiency | 80% |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Color | Black |
Product Type | Switching |
Style | Medical Enclosed |
Product Note | Level V |
AC Power Cord | N/A |
Length | 2.97 in. |
Width | 1.26 in. |
Height | 1.87 in. |