Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

60W 24V 2.5A AC-DC High Reliability Green Slim European Wall-mounted Medical Adaptor 2.1mm Plug

You may also like:
GEM60I24-P1J GEM60I24-P1J
GSM60U24-P1J GSM60U24-P1J
GSM60U12-P1J GSM60U12-P1J
GSM06U15-P1J GSM06U15-P1J
GSM06U06-P1J GSM06U06-P1J
GSM18U12-P1J GSM18U12-P1J
GSM36U18-P1J GSM36U18-P1J
GSM36U12-E13-MOD-2.1 GSM36U12-E13-MOD-2.1

$26.60 ea

Lead time 13 weeks

TARIFF FREE PRODUCT


  • Jameco Part no.: 2283047
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GSM60E24-P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $26.60
10+ $24.20

Request a Large Quantity Quote

60W 24V 2.5A AC-DC High Reliability Green Slim European Wall-mounted Medical Adaptor 2.1mm Plug

24 Volts DC @ 2.5 Amps

Features

  • Output Connector: 2.1mm x 5.5mm, center positive cylindrical female plug
  • Medical safety approved (2 MOPP) according to ANSI/AAMI ES60601-1-1-11Ultra slim, compact size
  • Extremely Low leakage current
  • No load power consumption< 0.075W
  • Energy efficiency Level VI
  • Class II power
  • Protections: Short circuit / Overload / Over voltage
  • Fully enclosed plastic case
  • 3 year warranty

Applications

  • Blood glucose meter
  • Blood pressure meter
  • Nebulizer
  • Inhaler
  • Portable medical device
  • Sleep apnea devices


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)2.5
Input Voltage (VAC)80 to 264
Input Frequency47 to 63
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter positive
Size (L" x W" x H")2.97 x 1.26 x 1.87
Agency ApprovalsTUV/CB/CE/EN/EAC
Input ConnectorCEE 7/16
Output Cord Length (feet)5
Maximum Output Power (W)60
FamilyGSM60E
Maximum Input Current (A)1.5
Number of Outputs1
Efficiency (%)88
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
ColorBlack
Product TypeSwitching
StyleMedical Enclosed
Product NoteLevel VI


Report a problem
Suggest a product