60W 48V 1.25A AC-DC High Reliability Green Slim European Wall-mounted Medical Adaptor 2.1mm Plug

You may also like:
GSM18U12-P1J GSM18U12-P1J
GSM06U15-P1J GSM06U15-P1J
GSM06U05-P1J GSM06U05-P1J
GSM06U06-P1J GSM06U06-P1J
GSM36U18-P1J GSM36U18-P1J
GSM06U24-P1J GSM06U24-P1J

$26.60 ea

Call 1-800-831-4242

TARIFF FREE PRODUCT


  • Jameco Part no.: 2283055
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GSM60E48-P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $26.60
10+ $24.22

Request a Large Quantity Quote

60W 48V 1.25A AC-DC High Reliability Green Slim European Wall-mounted Medical Adaptor 2.1mm Plug

48 Volts DC @ 1.25 Amps

Features

  • Output Connector: 2.1mm x 5.5mm, center positive cylindrical female plug
  • Medical safety approved (2 MOPP) according to ANSI/AAMI ES60601-1-1-11Ultra slim, compact size
  • Extremely Low leakage current
  • No load power consumption< 0.075W
  • Energy efficiency Level VI
  • Class II power
  • Protections: Short circuit / Overload / Over voltage
  • Fully enclosed plastic case
  • 3 year warranty

Applications

  • Blood glucose meter
  • Blood pressure meter
  • Nebulizer
  • Inhaler
  • Portable medical device
  • Sleep apnea devices


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)1.25
Maximum Output Power (W)60
FamilyGSM60E
Input Voltage (VAC)80 to 264
Input ConnectorCEE 7/16
Input Frequency47 to 63
Maximum Input Current (A)1.5
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter positive
Number of Outputs1
Output Cord Length (feet)5
Product TypeAC to DC Power Supply
Efficiency (%)90
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)2.97
Width (inch)1.26
Height (inch)1.87
Agency ApprovalsTUV/CB/CE/EAC
ColorBlack
TypeSwitching
StyleMedical Enclosed
Product NoteLevel VI


Report a problem
Suggest a product