*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 5 |
Output Current (A) | 6 |
Input Voltage (VAC) | 80 to 264 |
Input Frequency | 47 to 63 |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.1mm x 5.5mm |
Polarity | Center positive |
Size (L" x W" x H") | 2.97 x 1.26 x 1.87 |
Agency Approvals | UL/CB/FCC |
Input Connector | NEMA1-15P |
Output Cord Length (feet) | 3 |
Maximum Output Power (W) | 30 |
Family | GSM60U |
Maximum Input Current (A) | 1.5 |
Number of Outputs | 1 |
Efficiency (%) | 80 |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 70 |
Color | Black |
Product Type | Switching |
Style | Medical Enclosed |
Product Note | Level V |
AC Power Cord | N/A |