# of units | Price |
---|---|
1+ | $0.25 |
10+ | $0.15 |
100+ | $0.12 |
500+ | $0.09 |
1000+ | $0.06 |
Specification | Value |
---|---|
Package | 3mm, T-1 |
Color | Green/Red |
Luminous Intensity - Iv (mcd) | 2 / 5 |
Lens Type | Diffused |
Viewing Angle (deg) | 70 |
Forward Voltage - Vf (Typ.) | 2.0/5.0 |
Forward Current - If (Typ.) | 30 mA |
Wavelength | 565 nm, 697 nm |
Height (mm) | 5.2 |
Lead Pitch | 0.1" |
Pin Count | 2 |
LED Display Type | Bi-Color |