SPDC3303C 220W Programmable Linear DC Power Supply
The SPD3303C is a LED display screen programmable linear DC power supply that is both, lightweight, and is multi-functional. It has three independent outputs: two sets of adjustable voltage and a fixed set of selectable voltages, 2.5V, 3.3V, and 5V. In addition, it has output short-circuit and overload protection. Total power is 195W. It possesses an independent, series / parallel output mode. The SPD3300C is a high performance-to-price price product that can be used in various types of production and research environments.
Features:
Three output modes: independent, series and parallel
3 independent controlled and isolated output: 32 V/3.2 Ax2, 2.5 V/3.3 V/5 V/3.2 Ax1, total power 220 W
Resolution:10 mV/10 mA
100V/120V/220V/230V compatible design, to meet the need of different power grids
Supports panel timing output functions
LED display; 32 V full scale, 4 digits; 3.2 A full scale, 3 digits
Smart temperature controlled fan, effectively reduce the noise
Save/Recall 5 group system specifications, support data storage expansion
Comes with a USB cable, quick start guide, and user guide