SIGLENT’s NEW SDG1000X series dual-channel function/arbitrary waveform generators with specifications that include up to 30 MHz maximum bandwidth, 150 MSa/s sampling rate and 14-bit vertical resolution. The proprietary EasyPulse technique helps to solve the weaknesses inherent in traditional DDS generators when generating pulse waveforms, and the special square generator is capable of generating square waveforms up to 30 MHz in frequency with low jitter. With these advantages, the SDG1000X can provide users with a variety of high fidelity / low jitter signals while meeting the growing requirements of a wide range of complex and varied applications.
Features:
Dual-channel, with bandwidth up to 30 MHz, and amplitude up to 20 Vpp
Innovative EasyPulse technology, capable of generating lower-jitter Pulse waveforms, brings a wide range and extremely high precision in pulse width and rise/fall times adjustment
Special circuit for Square wave function, can generate Square waves up to 30 MHz with jitter less than 300 ps+0.05 ppm of period
Sweep and Burst functions
Harmonics Generator and Waveform Combining function