40 Pin Edge Connector Breakout Board for BBC micro:bit

You may also like:
A000066 A000066
A000067 A000067
K000007 K000007
BB-ARDUINO BB-ARDUINO
A000024 A000024
ABX00021 ABX00021

$6.25 ea

19 ship on Oct. 15
Lead time 2 weeks


  • Jameco Part no.: 2283223
  • Manufacturer: Kitronik
  • Manufacturer no.: KIT5601B
  • Jameco Catalog
# of units Price
1+ $6.25

Request a Large Quantity Quote

40 Pine Edge Connector Breakout Board for BBC micro:bit

The Edge Connector Breakout Board for the BBC micro:bit gives access to all of the vital pins on the bottom edge of the BBC micro:bit. A total of 21 pins are broken out; providing supplementary I/O lines, direct access to buttons A and B, the LED matrix outputs and the I2C bus. The BBC micro:bit pins are broken out to a row of pin headers. These provide an easy way of connecting circuits using jumper wires. The SCL and SDA pins are separated at the edge of the board (solder pads) providing easy identification.


You will need a Micro:bit if you plan on purchasing this product!

Features:

  • Breaks out 21 pins from the BBC micro:bit edge connection
  • Perfect for quick and straightforward prototyping
  • Allows easy connection of switches, sensors, and any pull-up or pull-down resistors etc. as required
  • Labelled pins along with documentation
  • Area for testing with 3V/0V column


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product