Miniature Toggle Switch SPDT ON-ON Flat Paddle 5A 125VAC Solder Lugs

You may also like:
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE

$1.95 ea

389 ship on Nov. 11


  • Jameco Part no.: 22833
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: T101T6B6A1QN
  • Jameco Catalog
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
250+ $1.25
500+ $1.09

Request a Large Quantity Quote

Miniature Toggle Switch SPDT ON-ON Flat Paddle

  • Number of pins: 3
  • Contact Form: SPDT
  • Switch Function: ON-ON
  • Contact Rating: 5A @ 120VAC & 2A @ 250VAC
  • Dimensions: 0.52" x 0.28" x 0.36" (LxWxD)
  • Lead spacing: 0.185"
  • Terminal type: Solder lugs
  • Lever type: Flat paddle


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-ON
Maximum Current Rating (A)5
Product TypeMiniature
Voltage Rating (AC)120
Actuator TypeFlat Anti-Rotation
ColorRed
Color - Actuator/CapChrome
Number of Positions2
Mounting StylePanel, Rear
Termination StyleSolderable Lug
Number of Pins3
Length (inch)0.5
Width (inch)0.27
Depth (inch)0.35
Height (inch)0.35
Actuator Length (inch)0.45
Lead Spacing B (inch)0.185
FeaturesKeyway
Maximum AC Voltage Rating250V
Contact PlatingSilver
Actuator MaterialBrass, Nickel Plated
Base MaterialBakelift
Body OrientationStraight
Bushing TypeThreaded
Contact MaterialBrass, Silver Plated
Dielectric Strength1500V
Electrical Life10000 Cycles
Maximum Contact Resistance20mOhm
Minimum Insulation Resistance1000MOhm
Seal DescriptionEpoxy
Seal LocationTerminals
Thread Size1/4-40


Report a problem
Suggest a product