40 Pins 15 cm Male to Female Jumper Wire (Zip Flat Ribbon)

You may also like:
WJW-60B-R WJW-60B-R
WJW-70B-5 WJW-70B-5
RS002C RS002C
WJW009N WJW009N
FIT0365 FIT0365
WJW-60P-R WJW-60P-R

$3.95 ea

604 ship on May. 10
More Available – 14 weeks


  • Jameco Part no.: 2283335
  • Manufacturer: Velleman
  • Manufacturer no.: VMA428
  • HTS code: 7614905000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59

Request a Large Quantity Quote

40 Pins 15 cm Male to Female Jumper Wire (Zip Flat Ribbon)

This flat cable comes as a ribbon, but the 40 wires can be easily stripped apart into a single or multiple jumper wires.

Features

  • 1 ribbon of multi-color flat cable (40 wires)
  • Repeating 10 color rainbow sequence
  • Individual wires can be easily "un-zipped" or pulled apart
  • Pre-cut, pre-stripped and pre-formed wires simplify and speed up prototyping work
  • Easy to connect and disconnect
  • These wires are compatible with standard breadboards that have 0.1" grids

Specifications

  • Length: 15 cm (5.9")
  • Diameter: 22-26 AWG
  • Insulation material: PVC
  • Conductor material: copper
  • Type: male to female connector cable
Warning: this product can expose you to chemicals which are known to the State of California to cause cancer, birth defects or other reproductive harm. For more information go to: www.P65Warnings.ca.gov/product.

Report a problem
Suggest a product
Specification Value
Product TypeZip Jumper Wires
Wire Gauge (AWG)24
GenderM-F
Length5.9 in.
Number of Wires40
ColorBlack, Blue, Brown, Gray, Green, Orange, Red, Violet, White, Yellow


Report a problem
Suggest a product