5 Volt DC 2PDT Miniature Relay 1A/125VAC 2A/24VDC Contact 150mW

You may also like:
DS2Y-S-DC12V DS2Y-S-DC12V
GS-SH-205T GS-SH-205T
RS-5L RS-5L
EDR201A05Z EDR201A05Z
EDR2D1A0500Z EDR2D1A0500Z
EDR201A12Z EDR201A12Z

$2.75 ea

82 ship on Jan. 20
More Available – 13 weeks


  • Electronics Parts Locator
# of units Price
1+ $2.75
10+ $2.49
100+ $2.25

Request a Large Quantity Quote

5 Volt DC 2PDT Miniature Relay 1A/125VAC 2A/24VDC Contact 150mW

Features

  • 2 Form C (2PDT) gold overlay silver-palladium cross-bar contacts
  • High sensitive type
  • For high density PC board mounting

Specifications

  • Contact Type: 2 Form C; 2PDT
  • Coil Voltage: 5 VDC
  • Coil (Ohms): 167
  • Power: 0.15 W
  • Contact Current: 1 A (AC), 2 A (DC); 2 A max. switch current
  • Contact Voltage: AC 120V, DC 24V
  • Number of Pins: 8 (PCB mount)
  • Mechanical Life: 10,000,000 operations min.
  • Electrical Life: 100,000 operations min.
  • Dielectric Strength: 500 V (between contact)

Applications

  • Telecommunication equipment, office machines, domestic appliances, audio equipment, remote control, etc.


Report a problem
Suggest a product
Specification Value
Contact Form2PDT
DC Coil Voltage5 VDC
Coil Resistance (ohms)167
Contact Voltage120 VAC/24 VDC
Contact Current1A/2A
Pin Count8
Dimensions (L" x W" x H").78 x .38 x .45


Report a problem
Suggest a product