Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 Volt DC 2PDT Miniature Relay 150mW 1A/125VAC 2A/24VDC Contact

You may also like:
DS2E-S-DC12V DS2E-S-DC12V
DS2Y-S-DC5V DS2Y-S-DC5V
G5V-2-DC12 G5V-2-DC12
EC2-5NJ EC2-5NJ
LEG-12F-R LEG-12F-R
G5V-1-DC5 G5V-1-DC5

$2.25 ea

89 ship on Oct. 21
More Available – 13 weeks


  • Jameco Part no.: 2283375
  • Manufacturer: Rayex Electronics
  • Manufacturer no.: RS-12
  • HTS code: 8536490075
  • Electronics Parts Locator
# of units Price
1+ $2.25
10+ $2.09
50+ $1.95

Request a Large Quantity Quote

12 Volt DC 2PDT Miniature Relay 1A/125VAC 2A/24VDC Contact

Features

  • 2 Form C (2PDT) gold overlay silver-palladium cross-bar contacts
  • High sensitive type
  • For high density PC board mounting

Specifications

  • Contact Type: 2 Form C; 2PDT
  • Coil Voltage: 12 VDC
  • Coil (Ohms): 960
  • Power: 0.15 W
  • Contact Current: 1 A (AC), 2 A (DC); 2 A max. switch current
  • Contact Voltage: AC 125V, DC 24V
  • Number of Pins: 8 (PCB mount)
  • Mechanical Life: 10,000,000 operations min.
  • Electrical Life: 100,000 operations min.
  • Dielectric Strength: 500 V (between contact)

Applications

  • Telecommunication equipment, office machines, domestic appliances, audio equipment, remote control, etc.


Report a problem
Suggest a product
Specification Value
Relay ConstructionNon-Latching
Contact FormDPDT
Coil Voltage (DC)12
Coil Resistance (ohms)960
Contact Current1A/2A
Contact Voltage125VAC/24VDC
Pins8
Body Length (mm)20.2
Body Width (mm)9.8
Body Height (mm)11.5
FamilyRS


Report a problem
Suggest a product